Bourns 3299P-1-505LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 9.53mm |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 0.395inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 5MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | Trimpot® 3299 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.035oz |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299P-1-505LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.