
Cermet trimmer resistor with 10k Ohm resistance and 10% tolerance. Features 25 electrical turns, 1/2W power dissipation, and a linear taper. Designed for through-hole and panel mounting with pin termination. Operates across a -55°C to 125°C temperature range and rated for 500V DC. Dimensions are 9.53mm (length/width) x 6.1mm (depth) x 11.55mm (height).
Bourns 3299W-1-103 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 6.1mm |
| Height | 11.55mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3299W-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
