Cermet trimmer potentiometer with 500 Ohm resistance and 10% tolerance. Features a 0.5W power rating, 300V voltage rating, and 25 electrical turns. Designed for through-hole mounting with pin terminations, this sealed trimmer operates from -55°C to 125°C. Dimensions are 9.53mm (length) x 6.1mm (depth) x 11.55mm (height).
Bourns 3299W-1-501LF technical specifications.
| Color | Blue |
| Depth | 6.1mm |
| Height | 11.55mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299W-1-501LF to view detailed technical specifications.
No datasheet is available for this part.