
500k Ohm linear taper cermet trimmer potentiometer with 10% resistance tolerance. Features 0.5W power dissipation, 500V DC rated voltage, and 25 turns for precise adjustment. Designed for through-hole and panel mounting with PC pin termination. Operating temperature range from -55°C to 125°C. Dimensions: 9.53mm length, 9.53mm width, 6.1mm depth.
Bourns 3299W-1-504 technical specifications.
| Color | Blue |
| Depth | 6.1mm |
| Height | 11.55mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3299W-1-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.