Bourns 3299W-1-505 technical specifications.
| Depth | 6.1mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 5MR |
| Resistor Type | Cermet |
| Series | Trimpot® 3299 - Sealed |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 992mg |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3299W-1-505 to view detailed technical specifications.
No datasheet is available for this part.