1M ohm, 10% tolerance cermet trimmer potentiometer with a linear taper. Features a 500mW power rating and a 300V voltage rating, operating across a -55°C to 125°C temperature range. Designed for through-hole mounting with PC pins and a panel mount option, this sealed trimmer offers 25 turns for precise adjustment. Dimensions are 10.03mm length, 9.53mm width, and 6.1mm depth.
Bourns 3299X-1-105LF technical specifications.
| Color | Blue |
| Depth | 6.1mm |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299X-1-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.