25k Ohm linear taper cermet trimmer potentiometer with 0.5W power dissipation and 300V voltage rating. Features a sealed design for enhanced reliability, operating across a -55°C to 125°C temperature range. Through-hole mounting with PC pin termination, suitable for panel or PCB applications. 25 turns provide precise adjustment with a 10% resistance tolerance.
Bourns 3299X-1-253LF technical specifications.
| Depth | 6.1mm |
| Height | 0.395inch |
| Length | 10.03mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 25kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299X-1-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.