Sealed cermet trimmer potentiometer, 200kΩ resistance with 10% tolerance. Features 0.5W power dissipation at 125°C max operating temperature, suitable for through-hole and panel mounting. This linear taper variable resistor offers 25 turns and a 300V voltage rating, with tin-matte plated contacts and lead-free, RoHS-compliant construction.
Bourns 3299Z-1-204LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 6.1mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 200kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.035oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299Z-1-204LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.