Surface mount trimmer resistor featuring a 2kΩ resistance with a 25% tolerance. This cermet element offers a linear taper and operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 150mW. The component is presented in a 2.2mm diameter, 2.75mm depth, and 0.087-inch width package, suitable for tape and reel packaging.
Bourns 3302W-3-202E technical specifications.
| Color | Silver |
| Depth | 2.75mm |
| Diameter | 2.2mm |
| Height | 0.041inch |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3302 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 16.7mg |
| Width | 0.087inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3302W-3-202E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.