The Bourns 3302W-3-682E is a cermet variable resistor with a resistance of 6.8kR and a tolerance of 25%. It has a length of 2.2mm and is designed for surface mount applications. The resistor is available in quantities of 3000 and is packaged on a tape and reel. It can operate within a temperature range of -40°C to 85°C.
Bourns 3302W-3-682E technical specifications.
| Contact Plating | Tin |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| Resistor Type | Cermet |
| Series | 3302 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3302W-3-682E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.