Surface mount cermet trimmer resistor with 5kR resistance and 25% tolerance. Features a single turn design, 150mW power dissipation, and 50V DC rated voltage. Operates within a temperature range of -40°C to 85°C. Packaged on tape and reel for automated assembly.
Bourns 3302X-3-502E technical specifications.
| Color | Silver |
| Depth | 2.75mm |
| Diameter | 2.2mm |
| Height | 0.041inch |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3302 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 16.7mg |
| Width | 0.087inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3302X-3-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.