Bourns 3303D-1-203E technical specifications.
| Height | 0.055inch |
| Length | 0.148inch |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3303 - Open Frame |
| Tolerance | 25% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3303D-1-203E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.