
5kR cermet trimmer resistor with 25% resistance tolerance, designed for surface mount applications. Features a 3mm length, 3.1mm diameter, and 3.75mm depth, with a 150mW max power dissipation and 50V DC rated voltage. Operates within a temperature range of -40°C to 125°C. Tin contact plating and a single turn design are included.
Bourns 3303W-3-502E technical specifications.
| Color | Silver |
| Contact Plating | Tin |
| Depth | 3.75mm |
| Diameter | 3.1mm |
| Height | 0.061inch |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3303 |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 44.5mg |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3303W-3-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
