Bourns 3303W-4-203E technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 2000 |
| Resistance | 20kR |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3303W-4-203E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.