Surface mount variable resistor with 100kR resistance and 25% tolerance. Features a cermet element, linear taper, and 150mW power dissipation. Operating temperature range from -40°C to 125°C. SMD/SMT termination with tin contact plating.
Bourns 3303X-3-104E technical specifications.
| Color | Silver |
| Contact Plating | Tin |
| Depth | 3.75mm |
| Diameter | 3.1mm |
| Height | 0.061inch |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3303 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 44.5mg |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3303X-3-104E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.