Bourns 3303X-4-502E technical specifications.
| Package Quantity | 2000 |
| Resistance | 5kR |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3303X-4-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.