Cermet trimmer resistor with 1M Ohm resistance and 25% tolerance. Features a 1/5W (200mW) power dissipation and a single electrical and mechanical turn. This through-hole mounted component operates from -25°C to 100°C and measures 6.81mm in diameter. Packaged in bulk, this RoHS compliant cermet trimmer is designed for general applications.
Bourns 3306F-1-105 technical specifications.
| Color | Blue |
| Depth | 8.1mm |
| Diameter | 6.81mm |
| Height | 0.3inch |
| Length | 6.81mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Weight | 360mg |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306F-1-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
