
Cermet trimmer potentiometer, 500kΩ resistance with 25% tolerance, rated for 0.2W maximum power dissipation. Features a linear taper and single turn design, suitable for through-hole mounting with PC pins. Operates within a temperature range of -25°C to 100°C, with a blue cermet element and lead-free, RoHS compliant construction. Dimensions include a 6.81mm diameter/length, 4.5mm depth, and 0.177inch width.
Bourns 3306W-1-504 technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Diameter | 6.81mm |
| Height | 0.331inch |
| Lead Free | Lead Free |
| Length | 6.81mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Weight | 360mg |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306W-1-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
