Bourns 3309P-1-105 technical specifications.
| Color | Blue |
| Depth | 11.5mm |
| Diameter | 9mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3309 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Weight | 868mg |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309P-1-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
