Bourns 3309P-2-472 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Resistance | 4.7kR |
| Resistor Type | Cermet |
| Termination | Through Hole |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3309P-2-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.