Bourns 3309P-3-205 technical specifications.
| Depth | 11.5mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Bag |
| Resistance | 2MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Through Hole |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309P-3-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
