Bourns 3309W-2-502 technical specifications.
| Height | 11mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3309W |
| Termination | Through Hole |
| Tolerance | 25% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309W-2-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.