
Conductive plastic potentiometer featuring a 5kΩ resistance with a 20% tolerance. This single-turn, linear taper potentiometer offers a 0.25W power rating and operates across a temperature range of -40°C to 125°C. Designed for panel or through-hole mounting with pin terminations, it measures 17.88mm in length, 9.53mm in height, and 9.53mm in depth. The component is RoHS compliant and constructed from plastic material.
Bourns 3310C-001-502L technical specifications.
| Color | Blue |
| Depth | 9.53mm |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 17.88mm |
| Linearity | 5% |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310C-001-502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.