Bourns 3310C-025-103L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.22inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310C-025-103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.