
1k Ohm, 250mW conductive plastic potentiometer with a linear taper and 20% tolerance. Features a 0.125-inch diameter, 0.75-inch long actuator, and tin, matte contact plating. Designed for panel mounting with through-hole termination, operating between -40°C and 125°C. This single-gang potentiometer offers 1 turn and is RoHS compliant.
Bourns 3310C-111-102L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin, Matte |
| Depth | 9.53mm |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310C-111-102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
