
10k Ohm, 1/4W plastic linear potentiometer featuring conductive plastic technology. This dual-gang potentiometer offers a single turn with a 20% tolerance and a maximum power dissipation of 250mW. Designed for through-hole mounting, it operates within a temperature range of -40°C to 125°C and includes tin, matte contact plating.
Bourns 3310H-025-103L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.22inch |
| Contact Plating | Tin, Matte |
| Depth | 9.75mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310H-025-103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
