Bourns 3310H-1-102L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Yes |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310H-1-102L to view detailed technical specifications.
No datasheet is available for this part.