Conductive plastic potentiometer, 10kR resistance with 20% tolerance. Features a linear taper, 0.25W power dissipation, and a single gang. Operates from -40°C to 125°C with a temperature coefficient of +/-1000ppm/°C. Through-hole mounting with tin matte contact plating.
Bourns 3310Y-025-103L technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310Y-025-103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.