20k Ohm linear taper potentiometer with 1/4W power dissipation. Features conductive plastic technology, a single gang, and a plastic linear actuator with a 0.125-inch diameter and 0.75-inch length. Operates within a -40°C to 125°C temperature range. Mounts via panel or through-hole with tin, matte contact plating. RoHS compliant.
Bourns 3310Y-111-203L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin, Matte |
| Depth | 9.53mm |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310Y-111-203L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.