Bourns 3312J-1-100E technical specifications.
| Height | 0.067inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3312 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.0321g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3312J-1-100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.