Bourns 3312J-1-200E technical specifications.
| Depth | 2.8mm |
| Height | 0.067inch |
| Length | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3312 - Sealed |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| Weight | 0.0321g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3312J-1-200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.