Bourns 3313J-1-202G technical specifications.
| Depth | 3.5mm |
| Height | 0.087inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3313 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313J-1-202G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.