The Trimpot 3313 Sealed is a surface mount variable resistor with a resistance of 5kR and a tolerance of 20%. It has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 125°C. The resistor is packaged on a tape and reel and features a SMD/SMT termination. It is RoHS compliant and has a height of 0.087inch, length of 0.138inch, and width of 0.126inch.
Bourns 3313J-2-502E technical specifications.
| Contact Plating | Tin |
| Height | 0.087inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313J-2-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
