Bourns 3313X-1-503E technical specifications.
| Height | 0.087inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313X-1-503E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
