Cermet trimmer potentiometer, 0.25W power dissipation, 100 ohm resistance with 20% tolerance. Features a linear taper, single turn, and gull wing termination for surface mounting. Operates within a temperature range of -55°C to 125°C, with a DC rated voltage of 500V. This RoHS compliant component is supplied in tape and reel packaging.
Bourns 3314G-1-101E technical specifications.
| Color | Natural |
| Depth | 6.2mm |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.283g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-1-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.