
The Bourns 3314G-2-101E is a 100R cermet trimpot with 20% tolerance and 250mW max power dissipation. It is available in a 4-pin package with gull wing termination. The component is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is packaged on a tape and reel with 500 units per package.
Bourns 3314G-2-101E technical specifications.
| Depth | 6.2mm |
| Height | 0.1inch |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-2-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
