Bourns 3314H-1-254 technical specifications.
| Height | 0.1inch |
| Length | 0.177inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314H-1-254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.