
The Bourns Trimpot 3314 Sealed Cermet resistor features a 200kR resistance value with a 20% tolerance. It is a surface mount device with a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 125°C. The resistor is RoHS compliant and available in quantities of 500 per tape and reel. It is a single-turn, cermet-type variable resistor.
Bourns 3314J-2-204E technical specifications.
| Height | 0.1inch |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314J-2-204E to view detailed technical specifications.
No datasheet is available for this part.