
The Bourns Trimpot 3314 Sealed is a 1-turn cermet variable resistor with a resistance of 50 ohms and a tolerance of 20%. It has a maximum power dissipation of 250 milliwatts and operates within a temperature range of -55°C to 125°C. The resistor is surface mountable and comes in a tape and reel packaging with 500 units per package. It is compliant with RoHS regulations but not Reach SVHC compliant.
Bourns 3314J-2-500E technical specifications.
| Depth | 4.5mm |
| Height | 0.1inch |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314J-2-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
