Bourns 3314J-3-502E technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3314 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314J-3-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.