Bourns 3314R-1-100E technical specifications.
| Height | 0.1inch |
| Length | 0.177inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Termination | Gull Wing |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314R-1-100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.