
This 100R cermet trimpot is a sealed variable resistor from Bourns with a maximum power dissipation of 250mW and an operating temperature range of -55°C to 125°C. It is available in a surface mount package with a gull wing termination. The resistor is RoHS compliant and features a tin contact plating. The trimpot is supplied on a tape and reel in a package quantity of one.
Bourns 3314R-1-101E technical specifications.
| Contact Plating | Tin |
| Height | 0.1inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Termination | Gull Wing |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314R-1-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
