
The Trimpot 3314 Sealed Cermet 2kR 20% Surface Mount is a variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is packaged in a tape and reel format. The resistor is RoHS compliant and features a gull wing termination. It is available in a surface mount package with dimensions of 0.177inch in length and width.
Bourns 3314R-1-202E technical specifications.
| Height | 0.1inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314R-1-202E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.