Bourns 3314S-1-101E technical specifications.
| Height | 2.55mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.01oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314S-1-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.