
The Bourns 3314S-1-102E is a 1kR cermet chip resistor with a 20% tolerance. It has a maximum power dissipation of 250mW and is designed for surface mount applications. Operating temperature range is from -55°C to 125°C. This resistor is RoHS compliant and available in quantities of 200 per reel.
Bourns 3314S-1-102E technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314S-1-102E to view detailed technical specifications.
No datasheet is available for this part.