Bourns 3314Z-1-100E technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.56mm |
| Height | 0.227inch |
| Length | 0.219inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314Z-1-100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.