
Sealed cermet trimmer potentiometer with 50kΩ resistance and 20% tolerance. Features J-hook termination for surface mounting, rated for 0.25W maximum power dissipation. Operates across a temperature range of -55°C to 125°C. Dimensions include 5.56mm depth, 0.197inch width, and 0.219inch length. Packaged in tape and reel.
Bourns 3314Z-1-503E technical specifications.
| Color | Natural |
| Depth | 5.56mm |
| Height | 0.227inch |
| Lead Free | Contains Lead |
| Length | 0.219inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Weight | 0.283g |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314Z-1-503E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
