Bourns 3318B-1-201 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Resistance | 200R |
| Resistor Type | Carbon |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3318B-1-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.