Bourns 3318F-2-501A technical specifications.
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 500R |
| Resistor Type | Carbon |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3318F-2-501A to view detailed technical specifications.
No datasheet is available for this part.