Bourns 3318K-1-502 technical specifications.
| Color | Natural |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Trimpot® 3318 - Open Frame |
| Termination | PC Pin |
| Tolerance | 30% |
| Weight | 406mg |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3318K-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.